ROHM BD25IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR14.00

View bulk pricing options

Subtotal (1 tape of 25 units)*

MYR70.30

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
25 - 75MYR2.812MYR70.30-
100 - 225MYR2.672MYR66.80MYR14.00
250 +MYR2.475MYR61.88MYR84.25

*price indicative

Packaging Options:
RS Stock No.:
264-995
Mfr. Part No.:
BD25IA5JEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Mount Type

Surface

Quiescent Current

500μA

Pin Count

8

Power Rating

2110mW

Standards/Approvals

RoHS

Length

4.9mm

Height

1mm

Width

6mm

Series

BDxxIA5JEFJ

Minimum Input Voltage

2.4V

Maximum Operating Temperature

85°C

Maximum Input Voltage

7V

Automotive Standard

No

The ROHM Low-dropout (LDO) regulator is designed for versatility and efficiency, catering to various digital applications with its adaptable output options. With a maximum output current of 0.5A, it delivers stable performance across a spectrum of fixed and variable voltage settings. Its compact HTSOP-J8 package makes it suitable for space-constrained environments while ensuring enhanced thermal performance.

Suitable for operation with ceramic capacitors enhancing longevity and compactness

User friendly installation with a small form factor ideal for compact designs

Versatile configuration supports a broad input voltage range for diverse applications

Proven reliability through built in over current protection maintains device integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy