ROHM BD15IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 25 units)*

MYR74.85

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
25 - 75MYR2.994MYR74.85-
100 - 225MYR2.845MYR71.134%
250 +MYR2.635MYR65.8811%

*price indicative

Packaging Options:
RS Stock No.:
264-993
Mfr. Part No.:
BD15IA5JEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Mount Type

Surface

Quiescent Current

500μA

Pin Count

8

Power Rating

2110mW

Height

1mm

Length

4.9mm

Series

BDxxIA5

Standards/Approvals

RoHS

Width

6mm

Maximum Operating Temperature

85°C

Maximum Input Voltage

7V

Minimum Input Voltage

2.4V

Automotive Standard

No

The ROHM LDO regulator is designed to provide reliable voltage regulation for digital applications. Delivering an impressive output current of 0.5A, it features built-in protection mechanisms including overcurrent and thermal shutdown to ensure safe operation. The regulator offers both fixed and variable output options, accommodating a voltage range that caters to a variety of electronic needs.

Boasts a wide input power supply voltage range to support various needs

Designed for a broad operating temperature range to ensure reliability

Built in overcurrent protection to safeguard against short circuits

Allows for flexible voltage adjustment in variable output configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy