STMicroelectronics LDQ40PU18RY, LOD Voltage Regulator 42V 6-Pin
- RS Stock No.:
- 215-037
- Mfr. Part No.:
- LDQ40PU18RY
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR16,788.00
FREE delivery for orders over RM 150.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR5.596 | MYR16,788.00 |
*price indicative
- RS Stock No.:
- 215-037
- Mfr. Part No.:
- LDQ40PU18RY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | LOD Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5μA | |
| Pin Count | 6 | |
| Width | 750μm | |
| Length | 2mm | |
| Series | LDQ40 | |
| Height | 2mm | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Input Voltage | 3.3V | |
| Maximum Input Voltage | 42V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LOD Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5μA | ||
Pin Count 6 | ||
Width 750μm | ||
Length 2mm | ||
Series LDQ40 | ||
Height 2mm | ||
Standards/Approvals AEC-Q100 | ||
Minimum Input Voltage 3.3V | ||
Maximum Input Voltage 42V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 Grade 1 | ||
The STMicroelectronics High accuracy voltage regulator, which provides 250 mA of current. It is available in an SOT23 5L, DFN 2x2 6L package, to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the voltage regulator suitable for lowpower battery-operated applications.
Power Good for fixed versions
Logic controlled electronic shutdown
Internal current limit
Related links
- STMicroelectronics LDQ40PU18RY, LOD Voltage Regulator 42V 6-Pin
- STMicroelectronics LDL40PURY, Voltage Regulator 42V 6-Pin
- STMicroelectronics LDQ40PUR, Voltage Regulator 42V DFN-6 6-Pin
- Texas Instruments, LOD Voltage Regulator WSON 6-Pin
- Texas Instruments, LOD Voltage Regulator 6V WSON 6-Pin
- Texas Instruments TPS74601PDRVT, LOD Voltage Regulator 6V WSON 6-Pin
- Texas Instruments TPS72728DSET, LOD Voltage Regulator WSON 6-Pin
- Microchip MIC5528-3.3YMT-TR, LOD Voltage Regulator 6V UDFN 6-Pin
