STMicroelectronics LDL40PURY, Voltage Regulator 42V 6-Pin
- RS Stock No.:
- 276-903
- Mfr. Part No.:
- LDL40PURY
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR16,431.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR5.477 | MYR16,431.00 |
*price indicative
- RS Stock No.:
- 276-903
- Mfr. Part No.:
- LDL40PURY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 5μA | |
| Pin Count | 6 | |
| Series | LDL40 | |
| Width | 750μm | |
| Standards/Approvals | AEC-Q100 Grade 1 | |
| Length | 2mm | |
| Height | 2mm | |
| Minimum Input Voltage | 3.3V | |
| Maximum Input Voltage | 42V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 5μA | ||
Pin Count 6 | ||
Series LDL40 | ||
Width 750μm | ||
Standards/Approvals AEC-Q100 Grade 1 | ||
Length 2mm | ||
Height 2mm | ||
Minimum Input Voltage 3.3V | ||
Maximum Input Voltage 42V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- TH
The STMicroelectronics 200 mA low dropout LDO is a high accuracy voltage regulator designed to be directly connected to a car battery in automotive applications or a generic battery used in industrial applications. Extended input voltage up to 40 V makes the device able to support a load dump transient, which is typical in automotive systems. Ultra low quiescent current at light load increases the battery operation lifetime in always on standby systems
AEC Q100 grade 1 qualified
200 mA guaranteed output current
Power Good for fixed versions
Logic controlled electronic shutdown
Internal current limit
Thermal shutdown
Output Active discharge function
Related links
- STMicroelectronics LDL40PURY, Voltage Regulator 42V 6-Pin
- STMicroelectronics LDQ40PU18RY, LOD Voltage Regulator 42V 6-Pin
- STMicroelectronics LDQ40PUR, Voltage Regulator 42V DFN-6 6-Pin
- STMicroelectronics LDH40MR, Voltage Regulator 42V 5-Pin
- ROHM, Voltage Regulator 42V
- Infineon, Linear Voltage Regulator 42V 5-Pin
- Infineon TLT807B0EPVXUMA1, Voltage Regulator 42V 14-Pin
- Infineon TLE72742DATMA1, Voltage Regulator 42V
