STMicroelectronics LDL40PURY, Voltage Regulator 42V 6-Pin
- RS Stock No.:
- 276-905
- Mfr. Part No.:
- LDL40PURY
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR18.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR36.99
FREE delivery for orders over RM 150.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR7.398 | MYR36.99 | - |
| 50 - 95 | MYR7.022 | MYR35.11 | MYR18.80 |
| 100 - 495 | MYR6.506 | MYR32.53 | MYR89.20 |
| 500 - 995 | MYR5.988 | MYR29.94 | MYR705.00 |
| 1000 + | MYR5.768 | MYR28.84 | MYR1,630.00 |
*price indicative
- RS Stock No.:
- 276-905
- Mfr. Part No.:
- LDL40PURY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 5μA | |
| Pin Count | 6 | |
| Length | 2mm | |
| Height | 2mm | |
| Series | LDL40 | |
| Width | 750μm | |
| Standards/Approvals | AEC-Q100 Grade 1 | |
| Minimum Input Voltage | 3.3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 42V | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 5μA | ||
Pin Count 6 | ||
Length 2mm | ||
Height 2mm | ||
Series LDL40 | ||
Width 750μm | ||
Standards/Approvals AEC-Q100 Grade 1 | ||
Minimum Input Voltage 3.3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 42V | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- TH
The STMicroelectronics 200 mA low dropout LDO is a high accuracy voltage regulator designed to be directly connected to a car battery in automotive applications or a generic battery used in industrial applications. Extended input voltage up to 40 V makes the device able to support a load dump transient, which is typical in automotive systems. Ultra low quiescent current at light load increases the battery operation lifetime in always on standby systems
AEC Q100 grade 1 qualified
200 mA guaranteed output current
Power Good for fixed versions
Logic controlled electronic shutdown
Internal current limit
Thermal shutdown
Output Active discharge function
Related links
- STMicroelectronics LDL40PURY, Voltage Regulator 42V 6-Pin
- STMicroelectronics LDQ40PU18RY, LOD Voltage Regulator 42V 6-Pin
- STMicroelectronics LDQ40PUR, Voltage Regulator 42V DFN-6 6-Pin
- STMicroelectronics LDH40MR, Voltage Regulator 42V 5-Pin
- ROHM, Voltage Regulator 42V
- Infineon, Linear Voltage Regulator 42V 5-Pin
- Infineon TLT807B0EPVXUMA1, Voltage Regulator 42V 14-Pin
- Infineon TLE72742DATMA1, Voltage Regulator 42V
