Infineon ICE5QR4780AZXKLA1, Quasi Resonant CoolSET 5-Channel 7-Pin, DIP
- RS Stock No.:
- 222-4824
- Mfr. Part No.:
- ICE5QR4780AZXKLA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4824
- Mfr. Part No.:
- ICE5QR4780AZXKLA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Quasi-Resonant integrated power IC | |
| Sub Type | Quasi Resonant CoolSET | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 7 | |
| Standards/Approvals | RoHS | |
| Height | 7.5mm | |
| Length | 9.77mm | |
| Series | ICE5QRxxxxAx | |
| Automotive Standard | No | |
| Maximum Input Voltage | 800V | |
| Minimum Input Voltage | 700V | |
| Maximum Operating Temperature | 129°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Quasi-Resonant integrated power IC | ||
Sub Type Quasi Resonant CoolSET | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 7 | ||
Standards/Approvals RoHS | ||
Height 7.5mm | ||
Length 9.77mm | ||
Series ICE5QRxxxxAx | ||
Automotive Standard No | ||
Maximum Input Voltage 800V | ||
Minimum Input Voltage 700V | ||
Maximum Operating Temperature 129°C | ||
Minimum Operating Temperature -40°C | ||
The Infineon latest 5 th generation quasi-resonant CoolSET™ offers high performance with the integration of latest P7 Generation of 700V and 800V CoolMOS™ in DIP-7 package.
Adjustable line input over-voltage and brown IN/OUT protection
VCC pin short to ground protection
OLP, output short, output over-voltage, OTP with hysteresis and VCC over/under voltage protection
Auto-restart for all protection features
