Infineon ICE3AR2280CJZXKLA1, Quasi Resonant 5-Channel 7-Pin, DIP
- RS Stock No.:
- 222-4813
- Mfr. Part No.:
- ICE3AR2280CJZXKLA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR53.68
FREE delivery for orders over RM 150.00
Last RS stock
- Final 3,940 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR10.736 | MYR53.68 |
| 10 - 95 | MYR9.838 | MYR49.19 |
| 100 - 245 | MYR9.094 | MYR45.47 |
| 250 - 495 | MYR8.438 | MYR42.19 |
| 500 + | MYR8.218 | MYR41.09 |
*price indicative
- RS Stock No.:
- 222-4813
- Mfr. Part No.:
- ICE3AR2280CJZXKLA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | AC/DC Converter | |
| Sub Type | Quasi Resonant | |
| Mount Type | Surface | |
| Switching Frequency | 100kHz | |
| Package Type | DIP | |
| Pin Count | 7 | |
| Maximum Duty Cycle | 50% | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Series | ICE2QR2280 | |
| Minimum Operating Temperature | -25°C | |
| Minimum Input Voltage | -0.3V | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Maximum Input Voltage | 27V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type AC/DC Converter | ||
Sub Type Quasi Resonant | ||
Mount Type Surface | ||
Switching Frequency 100kHz | ||
Package Type DIP | ||
Pin Count 7 | ||
Maximum Duty Cycle 50% | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Series ICE2QR2280 | ||
Minimum Operating Temperature -25°C | ||
Minimum Input Voltage -0.3V | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Maximum Input Voltage 27V | ||
The Infineon integrated power management IC integrated with 800V avalanche rugged CoolMOS™, startup cell and fixed frequency current mode flyback PWM controller in DIP-7 package. Capable for 24W SMPS design. The additional features include input CCM mode, latch enable, fast latch reset, brownout feature, active burst mode operation to achieve extremely low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage start-up cells that allows you to quickly power up your controller from the rectified line.
Peak current control (current mode)
100kHz fixed switching frequency with frequency jitter (low EMI)
Adjustable blanking window
Enhanced active burst mode (low standby power <100mW)
Enhanced integrated protection functions (auto-restart)
