Infineon ICE3AR2280VJZXKLA1, Quasi Resonant 5-Channel 7-Pin, DIP
- RS Stock No.:
- 222-4817
- Mfr. Part No.:
- ICE3AR2280VJZXKLA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR44.25
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,840 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR8.85 | MYR44.25 | - |
| 10 - 95 | MYR8.128 | MYR40.64 | 8% |
| 100 - 245 | MYR7.498 | MYR37.49 | 15% |
| 250 - 495 | MYR6.958 | MYR34.79 | 21% |
| 500 + | MYR6.77 | MYR33.85 | 23% |
*price indicative
- RS Stock No.:
- 222-4817
- Mfr. Part No.:
- ICE3AR2280VJZXKLA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | AC/DC Converter | |
| Sub Type | Quasi Resonant | |
| Switching Frequency | 100kHz | |
| Package Type | DIP | |
| Pin Count | 7 | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Series | CoolSETTM F3R80 ICE3AR2280VJZ | |
| Automotive Standard | No | |
| Maximum Input Voltage | 800V | |
| Maximum Operating Temperature | 130°C | |
| Minimum Input Voltage | -0.3V | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type AC/DC Converter | ||
Sub Type Quasi Resonant | ||
Switching Frequency 100kHz | ||
Package Type DIP | ||
Pin Count 7 | ||
Length 10mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Series CoolSETTM F3R80 ICE3AR2280VJZ | ||
Automotive Standard No | ||
Maximum Input Voltage 800V | ||
Maximum Operating Temperature 130°C | ||
Minimum Input Voltage -0.3V | ||
Minimum Operating Temperature -25°C | ||
The Infineon ICE3AR2280VJZ is a modified version of ICE3ARxx80JZ (CoolSET™-F3R 800V) in DIP-7 package. It adds in the input OVP feature but removes the brownout feature and external protection enable feature. In summary, the ICE3AR2280VJZ is a device running at 100kHz, implemented with input OVP feature, installed with 800V MOSFET with startup cell and housed in DIP-7 package.
Frequency jitter and soft driving for low EMI
Adjustable input OVP
Auto Restart protection for over load, over temperature and over voltage
Low Operating temperature down to -40°C
Pb-free lead plating, halogen free mold compound, RoHS compliant
