Infineon ICE5AR4770BZSXKLA1, Fixed Frequency COOLSET 5-Channel 7-Pin, DIP

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR6.42

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR38.44

Add to Basket
Select or type quantity
In Stock
  • Plus 1,640 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10MYR3.844MYR38.44-
20 - 90MYR3.523MYR35.23MYR6.42
100 - 240MYR3.252MYR32.52MYR59.20
250 - 490MYR3.021MYR30.21MYR205.75
500 +MYR2.937MYR29.37MYR453.50

*price indicative

Packaging Options:
RS Stock No.:
222-4823
Mfr. Part No.:
ICE5AR4770BZSXKLA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

AC/DC Converter

Sub Type

Fixed Frequency COOLSET

Mount Type

Through Hole

Switching Frequency

100kHz

Package Type

DIP

Pin Count

7

Maximum Duty Cycle

75%

Height

7.5mm

Length

9.77mm

Series

ICE5AR4770BZS

Standards/Approvals

No

Maximum Input Voltage

27V

Minimum Input Voltage

-0.3V

Minimum Operating Temperature

-40°C

Automotive Standard

No

Maximum Operating Temperature

129°C

The Infineon latest 5th generation fixed frequency CoolSET™ offers high performance and integration of latest generation of 700V CoolMOS™ superjunction MOSFETs in DIP-7 package (Product qualified according to JEDEC standard).

Reduce BOM count and cost with integrated error amplifier

Increase mid and light load efficiency with digital frequency reduction

High power delivery with slope compensation for CCM operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy