Infineon ICE3RBR1765JZXKLA1, Fixed Frequency COOLSET 5-Channel 7-Pin, DIP
- RS Stock No.:
- 222-4821
- Mfr. Part No.:
- ICE3RBR1765JZXKLA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR64.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,940 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR6.41 | MYR64.10 |
| 20 - 90 | MYR6.218 | MYR62.18 |
| 100 - 240 | MYR6.032 | MYR60.32 |
| 250 - 490 | MYR5.851 | MYR58.51 |
| 500 + | MYR5.676 | MYR56.76 |
*price indicative
- RS Stock No.:
- 222-4821
- Mfr. Part No.:
- ICE3RBR1765JZXKLA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sub Type | Fixed Frequency COOLSET | |
| Product Type | AC/DC Converter | |
| Mount Type | Through Hole | |
| Switching Frequency | 65kHz | |
| Package Type | DIP | |
| Pin Count | 7 | |
| Maximum Duty Cycle | 75% | |
| Length | 9.77mm | |
| Series | ICE3RBR1765JZ | |
| Height | 7.5mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 27V | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sub Type Fixed Frequency COOLSET | ||
Product Type AC/DC Converter | ||
Mount Type Through Hole | ||
Switching Frequency 65kHz | ||
Package Type DIP | ||
Pin Count 7 | ||
Maximum Duty Cycle 75% | ||
Length 9.77mm | ||
Series ICE3RBR1765JZ | ||
Height 7.5mm | ||
Standards/Approvals No | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 27V | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
The Infineon off-line SMPS Current Mode Controller IC with integrated 650V CoolMOS™ and start-up cell in DIP-7 package. It has more robust design and can work to -40°C. The outstanding performance includes BiCMOS technology, active burst mode, built-in frequency jitter, soft gate driving, propagation delay compensation, built-in soft start time, built-in blanking time and extendable blanking time for over load protection, external auto-restart enable feature,etc.
Lowest standby power requirements <50mW
Low operating temperature down to -40°C
Auto restart protection for overload, over temperature, over voltage
Wide VCC range
Soft driving for low EMI
