Infineon ICE3RBR0665JZXKLA1, Fixed Frequency COOLSET 5-Channel 7-Pin, DIP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR8.92

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR53.40

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 5MYR10.68MYR53.40-
10 - 95MYR9.788MYR48.94MYR8.92
100 - 245MYR9.034MYR45.17MYR164.60
250 - 495MYR8.386MYR41.93MYR573.50
500 +MYR8.164MYR40.82MYR1,258.00

*price indicative

Packaging Options:
RS Stock No.:
222-4819
Mfr. Part No.:
ICE3RBR0665JZXKLA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sub Type

Fixed Frequency COOLSET

Product Type

AC/DC Converter

Switching Frequency

100kHz

Mount Type

Through Hole

Package Type

DIP

Pin Count

7

Maximum Duty Cycle

75%

Length

9.77mm

Height

7.5mm

Standards/Approvals

No

Series

ICE3RBR0665JZ

Automotive Standard

No

Minimum Input Voltage

-0.3V

Maximum Input Voltage

27V

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

The Infineon Off-line SMPS Current Mode Controller IC with integrated 650V CoolMOS™ and start-up cell in DIP-7 package. It has more robust design and can work to -40°C. The outstanding performance includes BiCMOS technology, active burst mode, built-in frequency jitter, soft gate driving, propagation delay compensation, built-in soft start time, built-in blanking time and extendable blanking time for over load protection, external auto-restart enable feature,etc.

Lowest standby power requirements <50mW

Low operating temperature down to -40°C

Auto restart protection for overload, over temperature, over voltage

Wide VCC range

Soft driving for low EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy