Lexar 128 GB USB 3.0 USB Flash Drive
- RS Stock No.:
- 267-6400
- Mfr. Part No.:
- LJDM400128G-BNBNG
- Manufacturer:
- Lexar
Subtotal (1 unit)*
MYR203.32
FREE delivery for orders over RM 150.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR203.32 |
*price indicative
- RS Stock No.:
- 267-6400
- Mfr. Part No.:
- LJDM400128G-BNBNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Memory Size | 128GB | |
| Product Type | USB Flash Drive | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.0 | |
| Encryption Level | AES | |
| NAND Type | TLC | |
| Self-Destruct | No | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Size 128GB | ||
Product Type USB Flash Drive | ||
Industrial Grade Yes | ||
USB Specification USB 3.0 | ||
Encryption Level AES | ||
NAND Type TLC | ||
Self-Destruct No | ||
Standards/Approvals No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lexar jump drive M400 USB 3.0 flash drive moves your files faster with high-speed USB 3.0 performance of up to 150MB/s read. The stylish metal and key ring design lets you easily transfer files anywhere, anytime. And, with Lexar data shield password protection, you can be certain your files will be protected.
As stylish as it is durable
Protect your files with Lexar data shield
Related links
- Lexar 32 GB USB 3.0 USB Flash Drive
- Lexar 64 GB USB 3.0 USB Flash Drive
- Lexar 256 GB USB 3.0 USB Flash Drive
- Lexar JumpDrive 128 GB USB 3.1 USB Flash Drive
- Corsair Flash Voyager 128 GB USB 3.0 USB Flash Drive
- Verbatim Store 'n' Go V3 128 GB USB 3.0, USB 3.1 USB Flash Drive
- Lexar JumpDrive 256 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive 64 GB USB 3.1 USB Flash Drive
