Lexar JumpDrive 256 GB USB 3.1 USB Flash Drive
- RS Stock No.:
- 230-4403
- Mfr. Part No.:
- LJDS080256G-BNBNG
- Manufacturer:
- Lexar
Subtotal (1 unit)*
MYR313.53
FREE delivery for orders over RM 150.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR313.53 |
*price indicative
- RS Stock No.:
- 230-4403
- Mfr. Part No.:
- LJDS080256G-BNBNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Memory Size | 256GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.1 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | TLC | |
| Encryption Level | AES-256 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Size 256GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.1 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type TLC | ||
Encryption Level AES-256 | ||
Standards/Approvals RoHS | ||
The Lexar LJDS08 series is jump Drive S80 USB 3.1 flash drive for quickly transfer a 3GB 4K video in less than 1 minute, compared to the 4 minutes it takes using a standard USB 2.0 drive. Its securely protects files using an advanced security software solution with 256-bit AES encryption
Store and transfer content faster
Securely protect your files
Rigorously tested
Protective, retractable cover
Related links
- Lexar JumpDrive 64 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive 128 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive 32 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive S47 USB 3.1 Flash Drive 128 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive M45 USB 3.1 Flash Drive 128 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive S47 USB 3.1 Flash Drive 64 GB USB 3.1 USB Stick
- Lexar 256 GB USB 3.0 USB Flash Drive
- Transcend TS256GJF282T 256 GB USB 3.1 USB Flash Drive
