Corsair Flash Voyager 128 GB USB 3.0 USB Flash Drive
- RS Stock No.:
- 266-2081
- Mfr. Part No.:
- CMFVY3A-128GB
- Manufacturer:
- Corsair
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-2081
- Mfr. Part No.:
- CMFVY3A-128GB
- Manufacturer:
- Corsair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Corsair | |
| Product Type | USB Flash Drive | |
| Memory Size | 128GB | |
| USB Specification | USB 3.0 | |
| Industrial Grade | Yes | |
| NAND Type | V | |
| Encryption Level | No-Encryption | |
| Self-Destruct | No | |
| Standards/Approvals | BSMI, CE, C-Tick (RCM), FCC | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Corsair | ||
Product Type USB Flash Drive | ||
Memory Size 128GB | ||
USB Specification USB 3.0 | ||
Industrial Grade Yes | ||
NAND Type V | ||
Encryption Level No-Encryption | ||
Self-Destruct No | ||
Standards/Approvals BSMI, CE, C-Tick (RCM), FCC | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- TW
The Corsair flash voyager USB 3.0 is an all rubber housing which is extremely durable, water resistant and drop tested for worry free transport of valuable data. It provides quick access to videos, pictures and large files up to 4x faster read speeds than traditional USB 2.0 drives. The solid state storage makes flash voyager drives virtual shock proof. It works with windows, mac OS X and even linux without drivers and is also designed for USB 3.0, backward compatible with USB 2.0.
Fast USB 3.0 connectivity
Durable rubber housing
Water resistant
Shock proof
Backward compatible with USB 2.0
Plug n Play compatible
Compatible with Windows 8, Windows 7, Windows Vista, Windows XP, Mac OS, Linux
Related links
- Corsair Flash Voyager 256 GB USB 3.0 USB Flash Drive
- Corsair Flash Voyager 64 GB USB 3.0 USB Flash Drive
- Corsair Flash Padlock 64 GB USB 3.0 USB Flash Drive
- Lexar 128 GB USB 3.0 USB Flash Drive
- Verbatim Store 'n' Go V3 128 GB USB 3.0, USB 3.1 USB Flash Drive
- Kingston DataTraveler 70 128 GB USB 3.2 USB Flash Drive
- Kingston Kyson 128 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia S 128 GB USB 3.2 USB Flash Drive
