Lexar 64 GB USB 3.0 USB Flash Drive
- RS Stock No.:
- 267-6399
- Mfr. Part No.:
- LJDM400064G-BNBNG
- Manufacturer:
- Lexar
Subtotal (1 unit)*
MYR105.08
FREE delivery for orders over RM 150.00
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.08 |
*price indicative
- RS Stock No.:
- 267-6399
- Mfr. Part No.:
- LJDM400064G-BNBNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Memory Size | 64GB | |
| Product Type | USB Flash Drive | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.0 | |
| Self-Destruct | No | |
| NAND Type | TLC | |
| Encryption Level | AES | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Size 64GB | ||
Product Type USB Flash Drive | ||
Industrial Grade Yes | ||
USB Specification USB 3.0 | ||
Self-Destruct No | ||
NAND Type TLC | ||
Encryption Level AES | ||
Standards/Approvals No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Lexar jump drive M400 USB 3.0 flash drive moves your files faster with high-speed USB 3.0 performance of up to 150MB/s read. The stylish metal and key ring design lets you easily transfer files anywhere, anytime. And, with Lexar data shield password protection, you can be certain your files will be protected.
As stylish as it is durable
Protect your files with Lexar data shield
Related links
- Lexar JumpDrive 64 GB USB 3.1 USB Flash Drive
- Lexar 32 GB USB 3.0 USB Flash Drive
- Lexar 128 GB USB 3.0 USB Flash Drive
- Lexar 256 GB USB 3.0 USB Flash Drive
- Corsair Flash Padlock 64 GB USB 3.0 USB Flash Drive
- Verbatim Metal Executive 64 GB USB 3.1, USB 3.0 USB Flash Drive
- Corsair Flash Voyager 64 GB USB 3.0 USB Flash Drive
- Verbatim Store ’n’ Go 64 GB USB 3.1, USB 3.0 USB Flash Drive
