Verbatim Store ’n’ Go 64 GB USB 3.1, USB 3.0 USB Flash Drive

Subtotal (1 unit)*

MYR158.89

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR158.89

*price indicative

RS Stock No.:
188-4793
Mfr. Part No.:
49967
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Memory Size

64GB

Product Type

USB Flash Drive

USB Specification

USB 3.1, USB 3.0

Industrial Grade

Yes

Self-Destruct

No

Standards/Approvals

RoHS

COO (Country of Origin):
TW
Quickly and easily transfer files between your USB-C equipped mobile device or laptop and other PC’s

Access files stored on drive directly from smartphone or tablet – no need to transfer to device

Save files directly to USB – no Wi-Fi connection required

USB 3.0 connectivity (Also compatible with USB 2.0 devices)

Convenient lanyard keeps cap tethered to the drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy