Verbatim 64 GB USB 2.0 USB Stick

Subtotal (1 unit)*

MYR72.39

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
  • Plus 70 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72.39

*price indicative

RS Stock No.:
244-4630
Mfr. Part No.:
98750
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Memory Size

64GB

Product Type

USB Stick

USB Specification

USB 2.0

Industrial Grade

No

NAND Type

SLC

Self-Destruct

No

Standards/Approvals

RoHS

The Verbatim Metal Executive USB 2.0 drive has a small, sleek metal casing which makes it incredibly tough and able to withstand the demands of everyday life. It has interface USB 2.0 and power source USB Bus.

Includes a convenient metal key ring

Capacity 64 GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy