Verbatim 128 GB USB 2.0 USB Stick
- RS Stock No.:
- 244-4567
- Mfr. Part No.:
- 49328
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
MYR119.29
FREE delivery for orders over RM 150.00
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.29 |
*price indicative
- RS Stock No.:
- 244-4567
- Mfr. Part No.:
- 49328
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 128GB | |
| Product Type | USB Stick | |
| Industrial Grade | No | |
| USB Specification | USB 2.0 | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 128GB | ||
Product Type USB Stick | ||
Industrial Grade No | ||
USB Specification USB 2.0 | ||
Self-Destruct No | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Verbatim Slider USB drive 128 GB has a retractable sliding mechanism which protects the USB connection when it is not in use. It is compatible with windows 7, windows 8, windows 10, mac os x v 10.4 or higher.
USB 2.0 interface
Simple and easy to use
