Verbatim 128 GB USB 3.2 USB Stick

Subtotal (1 unit)*

MYR289.27

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 23 November 2026
  • Plus 37 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR289.27

*price indicative

RS Stock No.:
244-4603
Mfr. Part No.:
69271
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

USB Stick

Memory Size

128GB

Industrial Grade

No

USB Specification

USB 3.2

NAND Type

SLC

Self-Destruct

No

Standards/Approvals

RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN
The Verbatim My Dual USB 3.2 gen 1 is a metal 2 in 1 USB flash drive with USB type-C and USB type-A connectors allowing the seamless transfer of files between multiple devices. It is compatible with windows 7, windows 8, windows 10, mac os x v 10.4+.

Strong metal housing with swivel, reversible connector

Large keyring loop

Capacity 128 GB

Quickly transfer files with super speed usb 3.2 gen 1 performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy