Transcend JF350 64 GB USB 2.0 USB Stick
- RS Stock No.:
- 187-1790
- Mfr. Part No.:
- TS64GJF350
- Manufacturer:
- Transcend
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-1790
- Mfr. Part No.:
- TS64GJF350
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | USB Stick | |
| Memory Size | 64GB | |
| Industrial Grade | No | |
| USB Specification | USB 2.0 | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Standards/Approvals | EN, RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type USB Stick | ||
Memory Size 64GB | ||
Industrial Grade No | ||
USB Specification USB 2.0 | ||
NAND Type MLC | ||
Self-Destruct No | ||
Standards/Approvals EN, RoHS | ||
- COO (Country of Origin):
- TW
Sporting a classic colour scheme in a thin yet robust design, the JetFlash 350/370 flash drive is the perfect example of style to suit all tastes. Offering vast capacity and outstanding read/write speeds, the JetFlash 350/370 proves to be an excellent storage solution as well as a fashionable accessory.
Ultra-light weight of just 8.5g
Extremely slim and portable
Choice of black (JetFlash 350) or white (JetFlash 370) designs
Fully compatible with Hi-Speed USB 2.0 interface
Exclusive Transcend Elite data management software
