Transcend JF350 32 GB USB 2.0 USB Stick
- RS Stock No.:
- 187-1789
- Mfr. Part No.:
- TS32GJF350
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR148.29
FREE delivery for orders over RM 150.00
Limited stock
- 36 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR148.29 |
*price indicative
- RS Stock No.:
- 187-1789
- Mfr. Part No.:
- TS32GJF350
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | USB Stick | |
| Memory Size | 32GB | |
| Industrial Grade | No | |
| USB Specification | USB 2.0 | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Standards/Approvals | CE, BSMI, EAC, FCC, KC. RCM, UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type USB Stick | ||
Memory Size 32GB | ||
Industrial Grade No | ||
USB Specification USB 2.0 | ||
NAND Type MLC | ||
Self-Destruct No | ||
Standards/Approvals CE, BSMI, EAC, FCC, KC. RCM, UKCA | ||
- COO (Country of Origin):
- TW
Transcend USB Stick, 32GB Memory Size, USB2.0 Specification - TS32GJF350
This USB stick is a portable data-storage device designed for straightforward file transfer and storage in industrial and engineering environments. It connects via a USB 2.0 Interface and provides 32 GB capacity using multi-level cell NAND, offering a balance between density and endurance for routine data logging, configuration backups and file distribution across automation, electronics, electrical and mechanical workflows.
Features and Benefits:
• 32 GB capacity for substantial file retention and logs
• MLC NAND for improved write endurance over TLC
• USB 2.0 Interface for broad device compatibility
• Multiple safety approvals for deployment in regulated sites
• Compact, bus-powered design for portable field use
• MLC NAND for improved write endurance over TLC
• USB 2.0 Interface for broad device compatibility
• Multiple safety approvals for deployment in regulated sites
• Compact, bus-powered design for portable field use
Applications
• Suitable for storing firmware and configuration files for controllers
• Ideal for transferring design documents between workstations
• Used for archiving machine maintenance logs on site
• Can be used for distribution of diagnostic utilities to technicians
• Ideal for transferring design documents between workstations
• Used for archiving machine maintenance logs on site
• Can be used for distribution of diagnostic utilities to technicians
How does the NAND type affect lifecycle in industrial use?
The MLC architecture offers a favourable balance between storage density and cycle life, making it appropriate for frequent writes such as logging or routine backups.
What connection type is available for host devices?
It uses a USB 2.0 connection, ensuring interoperability with a wide range of PCs, industrial HMIs and diagnostic equipment that support that specification.
Is it suitable for portable field operations without external power?
Yes, it is bus-powered through the USB Interface and operates from the host devices power, enabling use where external power supplies are impractical.
Related links
- Transcend JF350 16 GB USB 2.0 USB Stick
- Transcend JF350 4 GB USB 2.0 USB Stick
- Transcend JF350 64 GB USB 2.0 USB Stick
- Verbatim 32 GB USB 2.0 USB Stick
- Verbatim PinStripe 32 GB USB 2.0 USB Stick
- Silicon Power Ultima U05 32 GB USB 2.0 USB Stick
- Verbatim Store 'n' Stay 32 GB USB 2.0 USB Stick
- Sandisk Ultra Dual Drive m3.0 32 GB USB 3.0, USB 2.0 USB Stick
