Verbatim 64 GB USB 2.0 USB Stick
- RS Stock No.:
- 244-4607
- Mfr. Part No.:
- 69274
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
MYR79.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR79.77 |
*price indicative
- RS Stock No.:
- 244-4607
- Mfr. Part No.:
- 69274
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Stick | |
| Memory Size | 64GB | |
| USB Specification | USB 2.0 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Stick | ||
Memory Size 64GB | ||
USB Specification USB 2.0 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The Verbatim My Alu USB 2.0 drive has sophisticated all metal housing and is durable and practical design. It has operating temperature 0 to 70° C.
Large keyring loop
Capacity 64 GB
