Verbatim 64 GB USB 2.0 USB Stick
- RS Stock No.:
- 244-4623
- Mfr. Part No.:
- 98666
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
MYR492.11
FREE delivery for orders over RM 150.00
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR492.11 |
*price indicative
- RS Stock No.:
- 244-4623
- Mfr. Part No.:
- 98666
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 64GB | |
| Product Type | USB Stick | |
| Industrial Grade | No | |
| USB Specification | USB 2.0 | |
| Self-Destruct | No | |
| Encryption Level | 256 bit AES | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 64GB | ||
Product Type USB Stick | ||
Industrial Grade No | ||
USB Specification USB 2.0 | ||
Self-Destruct No | ||
Encryption Level 256 bit AES | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Verbatim Secure Pro USB drive has many security features, including a password entry prompt, password hashing algorithm and a hack resistant password entry that erases the data from the device after 10 failed access attempts.
No admin rights required on host PC
Enhanced for windows ready boost
Capacity 64 GB
