Verbatim 16 GB USB 2.0 USB Stick
- RS Stock No.:
- 244-4593
- Mfr. Part No.:
- 69261
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
MYR49.32
FREE delivery for orders over RM 150.00
Last RS stock
- Final 4,176 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR49.32 |
*price indicative
- RS Stock No.:
- 244-4593
- Mfr. Part No.:
- 69261
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Stick | |
| Memory Size | 16GB | |
| Industrial Grade | No | |
| USB Specification | USB 2.0 | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Stick | ||
Memory Size 16GB | ||
Industrial Grade No | ||
USB Specification USB 2.0 | ||
Self-Destruct No | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
The Verbatim My USB drive has a classic compact design with cap to protect USB connector and is perfect for keeping your data with you and sharing files.
High capacity data storage in a small, portable device
USB 2.0 for fast file transfers
Capacity 16 GB
Related links
- Verbatim 16 GB USB 2.0 USB Stick
- Verbatim 16 GB USB 2.0, USB 1.1 USB Stick
- Verbatim Store 'n' Stay 16 GB USB 2.0 USB Stick
- Verbatim PinStripe 16 GB USB 2.0 USB Stick
- Verbatim 16 GB USB 3.2 Gen 1 USB Stick
- Transcend JF350 16 GB USB 2.0 USB Stick
- ATP NanoDura 16 GB USB 2.0 USB Stick
- Transcend JetFlash 600 16 GB USB 2.0 USB Stick
