ATP NanoDura 16 GB USB 2.0 USB Stick
- RS Stock No.:
- 183-9403
- Mfr. Part No.:
- AF16GUFNDNC-AADXX
- Manufacturer:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 183-9403
- Mfr. Part No.:
- AF16GUFNDNC-AADXX
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Memory Size | 16GB | |
| Product Type | USB Stick | |
| Industrial Grade | Yes | |
| USB Specification | USB 2.0 | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Memory Size 16GB | ||
Product Type USB Stick | ||
Industrial Grade Yes | ||
USB Specification USB 2.0 | ||
NAND Type MLC | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 0°C | ||
ATP Industrial Grade USB Drives are designed for mission critical embedded applications with space constraints, high performance and high data retention requirements. The drives have the extraordinary endurance of 60,000 program/erase cycles, while most MLC-based USB drives on the market have less than 3,000 program/erase cycles. The Industrial Grade USB Drive is ideal for industrial applications such as medical, IPC and automation.
Enhanced endurance with Advanced Wear Leveling algorithm 10 years data retention for SLC-based ATP Industrial Grade USB Drive vs. 6 months for MLC-based USB drives
System in Package (SIP) Technology: extreme operating temperature: -40°C to 85°C, water/moisture resistance, vibration, shock and electrostatic discharge resistant
Applications
Medical
Industrial PC
Automation applications
Related links
- ATP NanoDura 8 GB USB 2.0 USB Stick
- ATP NanoDura B800Pi 1 GB USB 2.0 USB Stick
- ATP NanoDura 4 GB USB 2.0 USB Stick
- ATP NanoDura B800Pi 2 GB USB 2.0 USB Stick
- Verbatim 16 GB USB 2.0 USB Stick
- Transcend JF350 16 GB USB 2.0 USB Stick
- Verbatim Store 'n' Stay 16 GB USB 2.0 USB Stick
- Transcend JetFlash 600 16 GB USB 2.0 USB Stick
