Verbatim 16 GB USB 2.0, USB 1.1 USB Stick
- RS Stock No.:
- 244-4624
- Mfr. Part No.:
- 98709
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
MYR63.67
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
- Plus 233 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR63.67 |
*price indicative
- RS Stock No.:
- 244-4624
- Mfr. Part No.:
- 98709
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 16GB | |
| Product Type | USB Stick | |
| USB Specification | USB 2.0, USB 1.1 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 16GB | ||
Product Type USB Stick | ||
USB Specification USB 2.0, USB 1.1 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
The Verbatim Store 'n' Stay NANO USB drive has a low profile design which is perfect for use with devices where a full size drive is not suitable. It has read speed up to 80MB/Sec and capacity 16 GB.
No bigger than a euro coin
Ideal for netbooks, ultrabooks or play back with TV's, media players and car audio devices
Related links
- Verbatim 16 GB USB 2.0 USB Stick
- Verbatim 64 GB USB 1.1, USB 2.0 USB Stick
- Verbatim Store 'n' Stay 16 GB USB 2.0 USB Stick
- Verbatim PinStripe 16 GB USB 2.0 USB Stick
- Verbatim 16 GB USB 3.2 Gen 1 USB Stick
- ATP NanoDura 16 GB USB 2.0 USB Stick
- Transcend JF350 16 GB USB 2.0 USB Stick
- Transcend JetFlash 600 16 GB USB 2.0 USB Stick
