ICY BOX 7 Port USB 3.2 USB Hub, Power Adapter Powered, 94 mm 17 mm 39mm

N

Subtotal (1 unit)*

MYR434.70

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR434.70

*price indicative

RS Stock No.:
818-991
Mfr. Part No.:
IB-HUB1457-C31_UK
Manufacturer:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

USB Hub

Number of USB Ports

7

USB Specification

USB 3.2

Power Source

Power Adapter

Network Connection Type

USB

Depth

94mm

Height

17mm

Width

39mm

COO (Country of Origin):
CN
The ICY BOX 7 port USB hub offers seamless connectivity and efficient power delivery for your devices. With multiple USB 3.2 Gen 2 Type-C ports, it effortlessly accommodates data transmission and charging needs in a Compact design.

One port doubles as a charging outlet delivering up to 20 Watts for efficient powering of devices

Integrated display shows current port usage and power delivery status during charging

Includes a 36 W power supply for reliable energy distribution across all connected devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy