ICY BOX 20 Port USB 3.2 USB Hub, Power Adapter Powered, 248 mm 30 mm 65mm

N

Subtotal (1 unit)*

MYR919.03

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR919.03

*price indicative

RS Stock No.:
818-997
Mfr. Part No.:
IB-HUB1720-U3
Manufacturer:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

USB Hub

Number of USB Ports

20

USB Specification

USB 3.2

Power Source

Power Adapter

Network Connection Type

USB

Depth

248mm

Width

65mm

Height

30mm

COO (Country of Origin):
CN
The ICY BOX USB hub is a versatile connectivity solution that offers 20-in-1 functionality, enabling simultaneous connection and charging of multiple devices across various work environments.

Eighteen USB 3.2 Gen 1 Type-A ports support high-speed data transfer up to 5 Gbit/s

Includes two USB Type-A charging ports delivering up to 15 Watts each

Features a dedicated ON/OFF button for easy power management

Constructed with an aluminium enclosure for heat dissipation and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy