ICY BOX 9 Port USB 3.2 USB Hub, USB Powered, 147 mm 17 mm 47mm

N

Subtotal (1 unit)*

MYR483.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR483.13

*price indicative

RS Stock No.:
818-987
Mfr. Part No.:
IB-HUB1743-CPD
Manufacturer:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

USB Hub

Number of USB Ports

9

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Depth

147mm

Height

17mm

Width

47mm

COO (Country of Origin):
CN
The ICY BOX Hub is a versatile 9-in-1 USB-C/A connectivity solution designed for seamless data transfer and efficient power delivery.

Offers two USB 3.2 Gen 2 Type-C ports with speeds up to 10 Gbit/s

Includes three additional USB 3.2 Gen 1 Type-A ports for expanded device connectivity

Features a dedicated USB-C Power Delivery port, supplying up to 100 Watts upstream

Crafted from Durable aluminium for effective heat control and modern aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy