ICY BOX 8 Port USB 3.2 USB Hub, Power Adapter Powered, 147 mm 17 mm 47mm
- RS Stock No.:
- 818-988
- Mfr. Part No.:
- IB-HUB1742CR-C2PD
- Manufacturer:
- ICY BOX
N
Subtotal (1 unit)*
MYR555.77
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR555.77 |
*price indicative
- RS Stock No.:
- 818-988
- Mfr. Part No.:
- IB-HUB1742CR-C2PD
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | USB Hub | |
| Number of USB Ports | 8 | |
| USB Specification | USB 3.2 | |
| Power Source | Power Adapter | |
| Network Connection Type | USB | |
| Height | 17mm | |
| Depth | 147mm | |
| Width | 47mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type USB Hub | ||
Number of USB Ports 8 | ||
USB Specification USB 3.2 | ||
Power Source Power Adapter | ||
Network Connection Type USB | ||
Height 17mm | ||
Depth 147mm | ||
Width 47mm | ||
- COO (Country of Origin):
- CN
The ICY BOX USB Type-C hub is a versatile 11-in-1 connectivity solution designed to enhance your device management with its comprehensive port offerings.
Features 2 USB 3.2 Gen 2 Type-C ports with transfer speeds of up to 10 Gbit/s
Includes 1 USB 3.2 Gen 2 Type-A port with a 10 Gbit/s transfer rate
Equipped with 3 USB 3.2 Gen 1 Type-A ports supporting fast charging at BC 1.2
Offers dual USB Type-C Power Delivery ports delivering up to 22 Watts
Related links
- ICY BOX 9 Port USB 3.2 USB Hub 147 mm 17 mm 47mm
- ICY BOX 10 Port USB 3.2 USB Hub 125 mm 17 mm 40mm
- ICY BOX 7 Port USB 3.2 USB Hub 94 mm 17 mm 39mm
- ICY BOX 20 Port USB 3.2 USB Hub 248 mm 30 mm 65mm
- ICY BOX 4 Port USB 3.2 USB Hub 67 mm 16 mm 19mm
- ICY BOX 17 Port USB 3.2 USB Hub 26 mm 16 mm 46mm
- ICY BOX 4 Port USB 3.2 USB Hub 135 mm 20 mm 80mm
- ICY BOX 4 Port USB 3.0 USB Hub 35 mm 17 mm 110mm
