EDAC , Male Magnetic Rectangular to Male USB 2.0 Type A, Black, 1 m
- RS Stock No.:
- 882-173
- Mfr. Part No.:
- MCM-YC0-102-2R00-BK0
- Manufacturer:
- EDAC
N
Get a bulk buy discount
Add 10 more to save MYR58.20
View bulk pricing optionsSubtotal (1 unit)*
MYR72.83
FREE delivery for orders over RM 150.00
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR72.83 | - |
| 10 + | MYR67.01 | MYR58.20 |
*price indicative
- RS Stock No.:
- 882-173
- Mfr. Part No.:
- MCM-YC0-102-2R00-BK0
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| Connector Type A | Magnetic Rectangular | |
| Connector Type B | USB 2.0 Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | MCM Series | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
Connector Type A Magnetic Rectangular | ||
Connector Type B USB 2.0 Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series MCM Series | ||
- COO (Country of Origin):
- CN
The EDAC male cable assembly provides efficient connectivity solutions for various devices, featuring a sturdy design tailored for reliable performance in electronic applications.
Current rating of 1.5AA ensures adequate power handling
Voltage rating of 12VV allows for robust operation under high-voltage conditions
Temperature range of -20°C to 60°C accommodates diverse operating conditions
Manufactured with a PVC cable material for durability
