EDAC , Male Circular Connector to Male USB 2.0 Type A, Black, 800 mm

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR72.83

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR72.83-
10 +MYR67.017%

*price indicative

RS Stock No.:
882-159
Mfr. Part No.:
MCM-Y00-0E2-2P14-BH0
Manufacturer:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Cable Length

800mm

Product Type

Cable Assembly

Connector Type A

Circular Connector

Connector Type B

USB 2.0 Type A

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

MCM

COO (Country of Origin):
CN
The EDAC male cable assembly is designed for efficient connectivity in electronic systems, featuring USB A-2.0 compatibility and robust construction for reliable performance.

Made with PVC for durability and resistance to environmental factors

Incorporates gold plating on contacts for enhanced conductivity

Supports a temperature range of -25°C to 60°C, ensuring operation in various conditions

Designed with 10.4 mm diameter, accommodating specific application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy