EDAC , Male Magnetic Rectangular to Unterminated Unterminated, Black, 1.2 m

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR88.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR88.93
10 +MYR81.79

*price indicative

RS Stock No.:
882-189
Mfr. Part No.:
MCM-YA0-106-2R04VF10
Manufacturer:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

Cable Assembly

Cable Length

1.2m

Connector Type A

Magnetic Rectangular

Connector Type B

Unterminated

Connector Gender A

Male

Connector Gender B

Unterminated

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

MCM Series

COO (Country of Origin):
CN
The EDAC male cable assembly offers a robust connectivity solution designed for high-performance applications, featuring a rectangular form factor and 2.2mm pitch with 6 positions for reliable signal transmission.

Rated for a current of 1A and a voltage of 12V

Insulation resistance measures an impressive 1,000 MΩ

Operating temperature rated between -20°C to 60°C

Constructed from Durable PVC material with a striking black finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy