EDAC , Male Magnetic Rectangular to Male USB 2.0 Type A, Black, 1 m
- RS Stock No.:
- 882-165
- Mfr. Part No.:
- MCM-YA0-104-2R02-BK0
- Manufacturer:
- EDAC
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR97.13
FREE delivery for orders over RM 150.00
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR97.13 | - |
| 10 + | MYR89.37 | 7% |
*price indicative
- RS Stock No.:
- 882-165
- Mfr. Part No.:
- MCM-YA0-104-2R02-BK0
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| Connector Type A | Magnetic Rectangular | |
| Connector Type B | USB 2.0 Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | MCM Series | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
Connector Type A Magnetic Rectangular | ||
Connector Type B USB 2.0 Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series MCM Series | ||
- COO (Country of Origin):
- CN
The EDAC Male Cable Assembly offers a reliable connection featuring a 2.2mm pitch and four positions, designed for seamless integration in various electronic applications.
Constructed with PVC cable material for durability
Contacts are MADE of brass with a gold plating, ensuring reliable conductivity
Capable of withstanding a voltage rating of 12V and a current rating of 1.5A
Designed for high mating cycles of up to 1 billion for long-term use
