Wurth Elektronik 82306050029 1-Element TVS Diode, 2-Pin 0603
- RS Stock No.:
- 754-6184
- Distrelec Article No.:
- 304-31-223
- Mfr. Part No.:
- 82306050029
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR15.00
FREE delivery for orders over RM 150.00
In Stock
- 355 unit(s) ready to ship from another location
- Plus 880 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR3.00 | MYR15.00 |
| 25 + | MYR2.936 | MYR14.68 |
*price indicative
- RS Stock No.:
- 754-6184
- Distrelec Article No.:
- 304-31-223
- Mfr. Part No.:
- 82306050029
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | 0603 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1A | |
| Clamping Voltage VC | 30V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Length | 1.6mm | |
| Width | 800μm | |
| Series | WE-VE | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Maximum Reverse Leakage Current | 10nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type 0603 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1A | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1A | ||
Clamping Voltage VC 30V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Length 1.6mm | ||
Width 800μm | ||
Series WE-VE | ||
Standards/Approvals No | ||
Height 900μm | ||
Maximum Reverse Leakage Current 10nA | ||
Automotive Standard No | ||
ESD Protectors, Wurth Elektronik
TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 82306120029 1-Element TVS Diode, 2-Pin 0603
- Littelfuse PGB1010603NRHF 1-Element Bi-Directional TVS Diode, 2-Pin 0603
- Wurth Elektronik 82356050220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050101 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120330 1-Element Bi-Directional Diode, 2-Pin 0603
