Scruffs T560 Men's Trousers Black
- RS Stock No.:
- 634-674
- Mfr. Part No.:
- T56042
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
MYR434.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR434.38 |
*price indicative
- RS Stock No.:
- 634-674
- Mfr. Part No.:
- T56042
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 32R | |
| Number of Pockets | 7 | |
| Material | 10% Elastane, 90% Nylon | |
| Series | T560 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 32R | ||
Number of Pockets 7 | ||
Material 10% Elastane, 90% Nylon | ||
Series T560 | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs stretch ripstop work trouser provide durability and comfort, designed specifically for demanding work environments with a slim fit for ease of movement.
Crafted from 90% recycled nylon and 10% elastane for sustainability and flexibility
Equipped with holster pockets and two zipped cargo pockets for secure tool storage
Features a ruler pocket, tool loops, hammer loop, and D-ring for maximum convenience
Material weight of 210gsm ensures a robust yet lightweight feel
Available in a versatile black colour to match various work settings
