Scruffs T560 Men's Trousers Black
- RS Stock No.:
- 634-673
- Mfr. Part No.:
- T56044
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
MYR434.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR434.38 |
*price indicative
- RS Stock No.:
- 634-673
- Mfr. Part No.:
- T56044
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 34R | |
| Number of Pockets | 7 | |
| Material | 10% Elastane, 90% Nylon | |
| Resistance Features | Stretch | |
| Series | T560 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 34R | ||
Number of Pockets 7 | ||
Material 10% Elastane, 90% Nylon | ||
Resistance Features Stretch | ||
Series T560 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs trouser offer robust protection for the modern tradesperson, combining a slim fit with Advanced stretch fabric technology for optimal comfort and mobility during demanding work conditions.
Constructed from stretch Cordura for enhanced durability and flexibility
Incorporates knee protection to maintain comfort during prolonged wear
Features multiple pocket options, including holster and cargo pockets for tool storage
Made from 90% recycled nylon and 10% elastane, promoting sustainability
Material weight of 210gsm strikes a balance between comfort and strength
