Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-342
- Mfr. Part No.:
- T54755
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
MYR418.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR418.08 |
*price indicative
- RS Stock No.:
- 634-342
- Mfr. Part No.:
- T54755
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 30R | |
| Number of Pockets | 7 | |
| Material | 8% Elastane, 92% Nylon | |
| Series | T547 | |
| Resistance Features | Flexible, Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 30R | ||
Number of Pockets 7 | ||
Material 8% Elastane, 92% Nylon | ||
Series T547 | ||
Resistance Features Flexible, Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs lightweight flexible holster trouser designed for versatile work, featuring Cordura reinforcement and a stretch fabric for enhanced mobility.
Constructed from stretch Cordura for superior flexibility
Includes tool storage with loops and hammer loop for convenience
Features a sleek slim fit, ensuring a professional appearance
Material weight of 200gsm provides durability without excess bulk
