Scruffs T548 Men's Trousers Black

N

This image is representative of the product range

Subtotal (1 unit)*

MYR173.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR173.61

*price indicative

RS Stock No.:
634-458
Mfr. Part No.:
T54820
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

7

Size

30R

Material

35% Cotton, 65% Polyester

Series

T548

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs trouser is lightweight work trouser designed with multiple pockets for practical use. Ideal for various demanding environments, these trouser effortlessly combine functionality with comfort, making them a reliable choice for professionals.

Lightweight design for enhanced comfort throughout the day

Multiple pockets, including holster pockets and a mobile phone pocket, for optimal tool storage

Constructed from 65% recycled polyester and 35% sustainably sourced cotton for durability

Regular fit that suits a range of body types and work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy