Zarges K 470 Metal Waterproof Watertight Transit Case, 690 mm 950 mm 480 mm
- RS Stock No.:
- 781-1595
- Mfr. Part No.:
- 40846
- Manufacturer:
- Zarges
Subtotal (1 unit)*
MYR6,498.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,498.68 |
*price indicative
- RS Stock No.:
- 781-1595
- Mfr. Part No.:
- 40846
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Material | Aluminium | |
| Material Type | Metal | |
| Product Type | Transit Case | |
| Internal Height | 450mm | |
| Series | K 470 | |
| Internal Depth | 900mm | |
| Internal Width | 640mm | |
| External Height | 480mm | |
| Waterproof | Yes | |
| External Depth | 950mm | |
| External Width | 690mm | |
| Foam | Yes | |
| Case Weight | 13.4kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Dividers | Yes | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Material Aluminium | ||
Material Type Metal | ||
Product Type Transit Case | ||
Internal Height 450mm | ||
Series K 470 | ||
Internal Depth 900mm | ||
Internal Width 640mm | ||
External Height 480mm | ||
Waterproof Yes | ||
External Depth 950mm | ||
External Width 690mm | ||
Foam Yes | ||
Case Weight 13.4kg | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Silver | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Dividers Yes | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
Zarges Universal Transit Container
The Zarges K470 series universal transit container offers a professional, secure and lightweight solution for transporting valuable equipment and tools. It provides high reliability and excellent quality of protection. This silver case has the inner dimensions of 450mm height, 900mm length and 640mm width. The robust case has reinforced corners and combination locks for extra security. It is used as a professional, secure and lightweight solution for transporting valuable equipment and tools.
Features and Benefits
Solid, but lightweight aluminium panels, lid, and base give you the professional look and ensure years of service
Optimum comfort and durability with oversized handles and latches
Protection against splash water and dust ingress
Aluminium stacking corners for extra rigidity and safe stacking
Profile-section joints fully welded
Stainless steel hinge strip, riveted into lid and panels
Extra strong 1.5 mm sheet
Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kg lift)
Volume is 249L
Rubber seal on body/lid contact point for a shower proof container
Lockable catches (maximum shackle thickness 6mm)
Certifications
IP54 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Zarges K 470 Metal Waterproof Watertight Transit Case, 480 mm 650 mm 480 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 690 mm 740 mm 460 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 690 mm 740 mm 370 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 530 mm 950 mm 430 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 340 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 530 mm 830 mm 550 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 610 mm 650 mm 470 mm
