Zarges K 470 Metal Waterproof Watertight Transit Case, 610 mm 650 mm 470 mm
- RS Stock No.:
- 781-1573
- Mfr. Part No.:
- 40839
- Manufacturer:
- Zarges
Subtotal (1 unit)*
MYR4,136.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,136.08 |
*price indicative
- RS Stock No.:
- 781-1573
- Mfr. Part No.:
- 40839
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Material Type | Metal | |
| Material | Aluminium | |
| Product Type | Transit Case | |
| Internal Height | 440mm | |
| Series | K 470 | |
| Internal Width | 560mm | |
| Internal Depth | 600mm | |
| Waterproof | Yes | |
| External Height | 470mm | |
| External Depth | 650mm | |
| External Width | 610mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 7.4kg | |
| Wheeled | No | |
| Colour | Silver | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Dividers | Yes | |
| Lockable | Yes | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Material Type Metal | ||
Material Aluminium | ||
Product Type Transit Case | ||
Internal Height 440mm | ||
Series K 470 | ||
Internal Width 560mm | ||
Internal Depth 600mm | ||
Waterproof Yes | ||
External Height 470mm | ||
External Depth 650mm | ||
External Width 610mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 7.4kg | ||
Wheeled No | ||
Colour Silver | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Dividers Yes | ||
Lockable Yes | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
K470 Aluminium Range
Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.
Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)
Rugged hinges and lid retaining straps
Rubber seal on body/lid contact point for a shower proof container
Toggle catches with wire seal and padlock facility
Related links
- Zarges K 470 Metal Waterproof Watertight Transit Case, 480 mm 650 mm 480 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 800 mm 610 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 600 mm 610 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 1200 mm 800 mm 510 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 300 mm 400 mm 180 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 180 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 690 mm 740 mm 460 mm
