Zarges K 470 Metal Waterproof Watertight Transit Case, 530 mm 830 mm 550 mm
- RS Stock No.:
- 781-1598
- Mfr. Part No.:
- 40844
- Manufacturer:
- Zarges
Subtotal (1 unit)*
MYR5,239.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,239.29 |
*price indicative
- RS Stock No.:
- 781-1598
- Mfr. Part No.:
- 40844
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Material Type | Metal | |
| Product Type | Transit Case | |
| Material | Aluminium | |
| Internal Height | 520mm | |
| Series | K 470 | |
| Internal Depth | 780mm | |
| Internal Width | 480mm | |
| Waterproof | Yes | |
| External Height | 550mm | |
| External Depth | 830mm | |
| External Width | 530mm | |
| Foam | Yes | |
| Case Weight | 11.1kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Silver | |
| Standards/Approvals | No | |
| IP Rating | IP54 | |
| Lockable | Yes | |
| Dividers | Yes | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Material Type Metal | ||
Product Type Transit Case | ||
Material Aluminium | ||
Internal Height 520mm | ||
Series K 470 | ||
Internal Depth 780mm | ||
Internal Width 480mm | ||
Waterproof Yes | ||
External Height 550mm | ||
External Depth 830mm | ||
External Width 530mm | ||
Foam Yes | ||
Case Weight 11.1kg | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Silver | ||
Standards/Approvals No | ||
IP Rating IP54 | ||
Lockable Yes | ||
Dividers Yes | ||
- COO (Country of Origin):
- DE
K470 Aluminium Range
Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.
Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)
Rugged hinges and lid retaining straps
Rubber seal on body/lid contact point for a shower proof container
Toggle catches with wire seal and padlock facility
Related links
- Zarges K 470 Metal Waterproof Watertight Transit Case, 530 mm 950 mm 430 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 610 mm 650 mm 470 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 480 mm 650 mm 480 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 340 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 690 mm 740 mm 460 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 800 mm 1.7 m 700 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 800 mm 600 mm 410 mm
