Zarges K 470 Metal Waterproof Watertight Transit Case, 530 mm 950 mm 430 mm

Subtotal (1 unit)*

MYR5,139.14

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,139.14

*price indicative

RS Stock No.:
781-1591
Mfr. Part No.:
40845
Manufacturer:
Zarges
Find similar products by selecting one or more attributes.
Select all

Brand

Zarges

Material Type

Metal

Product Type

Transit Case

Material

Aluminium

Internal Height

400mm

Series

K 470

Internal Depth

900mm

Internal Width

480mm

Waterproof

Yes

External Height

430mm

External Depth

950mm

External Width

530mm

Foam

Yes

Case Weight

11kg

Watertight

Yes

Wheeled

No

Colour

Silver

Standards/Approvals

No

Hazardous Area Certification

No

Lockable

Yes

Dividers

Yes

IP Rating

IP54

COO (Country of Origin):
DE

K470 Aluminium Range


Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.

Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)

Rugged hinges and lid retaining straps

Rubber seal on body/lid contact point for a shower proof container

Toggle catches with wire seal and padlock facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy