RS PRO Polyethylene Watertight Tool Box, 1 m 460 mm 480 mm

N

Subtotal (1 unit)*

MYR2,798.69

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,798.69

*price indicative

RS Stock No.:
885-324
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tool Box

Material Type

Polyethylene

Material

Polyethylene

Series

RS PRO

External Height

480mm

External Depth

460mm

External Width

1m

Watertight

Yes

Case Weight

12.5kg

Wheeled

No

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

Lockable

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Polyethylene Tool Box, 1000 mm Width


The RS PRO Polyethylene Tool Box is designed for secure and efficient storage of tools and equipment. With its robust construction and lockable feature, it is Ideal for use in commercial vehicles where durability and security are paramount.

Features and Benefits


Material: Polyethylene construction ensures durability and resistance to impact.
Lockable: Provides enhanced security for stored tools and equipment.
Watertight: Protects contents from moisture and environmental elements.
Large Capacity: Dimensions of 1000 mm width, 460 mm depth, and 480 mm height offer ample storage space.
Lightweight: Weighing only 12.5 kg, it is easy to handle and transport.

Applications


Commercial vehicles
Workshops
Construction sites

Additional Information


Complies with UTAC standards
Quantity per package: 1
Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy