RS PRO Polyethylene Watertight Tool Box, 800 mm 460 mm 480 mm
- RS Stock No.:
- 885-323
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR2,269.38
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,269.38 |
*price indicative
- RS Stock No.:
- 885-323
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyethylene | |
| Material Type | Polyethylene | |
| Product Type | Tool Box | |
| Series | RS PRO | |
| External Height | 480mm | |
| External Depth | 460mm | |
| External Width | 800mm | |
| Case Weight | 9kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyethylene | ||
Material Type Polyethylene | ||
Product Type Tool Box | ||
Series RS PRO | ||
External Height 480mm | ||
External Depth 460mm | ||
External Width 800mm | ||
Case Weight 9kg | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Polyethylene Tool Box, Lockable
The RS PRO Polyethylene Tool Box is designed for secure storage and easy transportation of tools and equipment. Ideal for use in commercial vehicles, this lockable tool box offers a robust solution for keeping your tools safe and organised.
Features and Benefits
Material: Polyethylene construction ensures durability and resistance to impact.
Lockable: Provides enhanced security for your tools and equipment.
Watertight: Protects contents from moisture and environmental damage.
Compact Design: External dimensions of 800 mm width, 460 mm depth, and 480 mm height for efficient space utilisation.
Colour: Black finish for a professional appearance.
Lockable: Provides enhanced security for your tools and equipment.
Watertight: Protects contents from moisture and environmental damage.
Compact Design: External dimensions of 800 mm width, 460 mm depth, and 480 mm height for efficient space utilisation.
Colour: Black finish for a professional appearance.
Applications
Commercial Vehicles
Additional Information
Quantity Per Package: 1
Case Weight: 9 kg
Standards Approvals: UTAC certified
Hazardous Area Certification: Not applicable
Dividers: Not included
Wheeled: Not applicable
Case Weight: 9 kg
Standards Approvals: UTAC certified
Hazardous Area Certification: Not applicable
Dividers: Not included
Wheeled: Not applicable
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyethylene Watertight Tool Box, 1 m 460 mm 480 mm
- RS PRO Polyethylene Watertight Tool Box, 450 mm 340 mm 400 mm
- Bahco Resin, Polypropylene Tool Box Wheeled 630 mm 480 mm 290mm
- Stanley Metal, Plastic Tool Box & Tool Cases 250 mm 480 mm 240mm
- SAM 1 Drawer Tool Box 170 mm 480 mm 210mm
- RS PRO Polyethylene Watertight Document Holder, 155 mm 345 mm 125 mm
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 460 mm 963mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 480 mm 650 mm 480 mm

