RS PRO Polyethylene Watertight Tool Box, 450 mm 340 mm 400 mm

N

Subtotal (1 unit)*

MYR1,539.16

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,539.16

*price indicative

RS Stock No.:
885-322
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tool Box

Material Type

Polyethylene

Material

Polyethylene

Series

RS PRO

External Height

400mm

External Depth

340mm

External Width

450mm

Watertight

Yes

Case Weight

4.5kg

Wheeled

No

Hazardous Area Certification

No

Standards/Approvals

No

Colour

Black

Lockable

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Polyethylene Tool Box, Lockable, 450mm Width


The RS PRO Polyethylene Tool Box is designed for secure storage and easy transportation of tools and equipment. Ideal for use in commercial vehicles, this robust tool box offers a lockable feature to ensure the safety of your tools.

Features and Benefits


Lockable: Provides enhanced security for your tools and equipment.
Polyethylene Construction: Durable and resistant to impact, ensuring long-lasting use.
Watertight: Protects contents from moisture and dust ingress.
Compact Size: With dimensions of 450mm width, 400mm height, and 340mm depth, it fits easily in various spaces.
Lightweight: Weighing only 4.5 kg, it is easy to handle and transport.

Applications


Commercial Vehicles
Workshops
Construction Sites

Additional Information


Quantity Per Package: 1
Standards Approval: UTAC
Colour: Black
Not suitable for hazardous areas
No dividers included
Not waterproof but watertight
Non-wheeled design

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy