Zarges EUROBOX Metal Waterproof Watertight Transit Case, 400 mm 800 mm 340 mm

Subtotal (1 unit)*

MYR3,368.28

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,368.28

*price indicative

RS Stock No.:
781-1627
Mfr. Part No.:
40708
Manufacturer:
Zarges
Find similar products by selecting one or more attributes.
Select all

Brand

Zarges

Product Type

Transit Case

Material

Aluminium

Material Type

Metal

Internal Height

310mm

Series

EUROBOX

Internal Width

350mm

Internal Depth

750mm

External Height

340mm

Waterproof

Yes

External Depth

800mm

External Width

400mm

Foam

Yes

Watertight

Yes

Case Weight

6.7kg

Wheeled

No

Standards/Approvals

No

Hazardous Area Certification

No

Colour

Silver

Lockable

Yes

Dividers

Yes

IP Rating

IP54

COO (Country of Origin):
DE

Eurobox Toolbox


Professional aluminium stackable container.

Stainless steel hinge.

Sturdy lid holding straps.

Armoured closing clasps for shackle lock.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy