RS PRO Polyethylene Watertight Document Holder, 155 mm 345 mm 125 mm
- RS Stock No.:
- 885-321
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR309.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR309.37 |
*price indicative
- RS Stock No.:
- 885-321
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyethylene | |
| Material Type | Polyethylene | |
| Product Type | Document Holder | |
| Series | RS PRO | |
| External Height | 125mm | |
| External Depth | 345mm | |
| External Width | 155mm | |
| Watertight | Yes | |
| Case Weight | 600g | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Grey | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyethylene | ||
Material Type Polyethylene | ||
Product Type Document Holder | ||
Series RS PRO | ||
External Height 125mm | ||
External Depth 345mm | ||
External Width 155mm | ||
Watertight Yes | ||
Case Weight 600g | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Grey | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Polyethylene Document Holder, Lockable
The RS PRO Polyethylene Document Holder is designed to securely store and protect important documents in industrial environments. Its robust construction ensures durability, making it Ideal for use in machinery and vehicles where documents need to be kept safe and accessible.
Features and Benefits
Material: Polyethylene construction provides excellent durability and resistance to impact.
Lockable: Ensures documents are securely stored and protected from unauthorized access.
Watertight: Protects contents from moisture and dust, maintaining document integrity.
Compact Size: With dimensions of 345 mm depth, 125 mm height, and 155 mm width, it fits easily in various spaces.
Lightweight: Weighing only 600 g, it is easy to handle and install.
Lockable: Ensures documents are securely stored and protected from unauthorized access.
Watertight: Protects contents from moisture and dust, maintaining document integrity.
Compact Size: With dimensions of 345 mm depth, 125 mm height, and 155 mm width, it fits easily in various spaces.
Lightweight: Weighing only 600 g, it is easy to handle and install.
Applications
Machineries
Vehicles
Vehicles
Additional Information
Quantity Per Package: 1
Colour: Grey
Hazardous Area Certification: No
Colour: Grey
Hazardous Area Certification: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyethylene Watertight Document Holder, 155 mm 345 mm 125 mm
- Nanuk 968 Plastic Waterproof Watertight Transit Case Wheeled, 627 mm 610 mm 345 mm
- Nanuk 968 Resin Waterproof Watertight Transit Case Wheeled, 610 mm 345 mm 627 mm
- Knipex Tool Box 280 mm 345 mm 80mm
- OPTIBELT 345 3M 15 Timing Belt 115 Teeth 15 mm Width
- OPTIBELT 345 3M 9 Timing Belt 115 Teeth 9 mm Width
- RS PRO Polyethylene Watertight Tool Box, 450 mm 340 mm 400 mm
- RS PRO Polyethylene Watertight Tool Box, 800 mm 460 mm 480 mm

