RS PRO Polyethylene Watertight Document Holder, 155 mm 345 mm 125 mm
- RS Stock No.:
- 885-320
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR309.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 15 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR309.37 |
*price indicative
- RS Stock No.:
- 885-320
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polyethylene | |
| Product Type | Document Holder | |
| Material | Polyethylene | |
| Series | RS PRO | |
| External Height | 125mm | |
| External Depth | 345mm | |
| External Width | 155mm | |
| Case Weight | 600g | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polyethylene | ||
Product Type Document Holder | ||
Material Polyethylene | ||
Series RS PRO | ||
External Height 125mm | ||
External Depth 345mm | ||
External Width 155mm | ||
Case Weight 600g | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Polyethylene Document Holder, Lockable
The RS PRO Polyethylene Document Holder is designed to securely store and protect important documents in industrial environments. With its lockable feature, it ensures that contents remain safe and accessible only to authorised personnel. The holder is crafted from Durable polyethylene, providing excellent resistance to impact and environmental factors.
Features and Benefits
Lockable: Provides secure storage for important documents.
Polyethylene Construction: Offers durability and resistance to impact.
Watertight: Ensures protection against moisture and dust.
Compact Design: Easily fits into various storage spaces with dimensions of 345 mm x 155 mm x 125 mm.
Lightweight: Weighs only 600 g, making it easy to handle and transport.
Polyethylene Construction: Offers durability and resistance to impact.
Watertight: Ensures protection against moisture and dust.
Compact Design: Easily fits into various storage spaces with dimensions of 345 mm x 155 mm x 125 mm.
Lightweight: Weighs only 600 g, making it easy to handle and transport.
Applications
Machineries
Vehicles
Vehicles
Additional Information
Quantity Per Package: 1
Hazardous Area Certification: No
Colour: Black
Standards Approvals: No
Hazardous Area Certification: No
Colour: Black
Standards Approvals: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyethylene Watertight Document Holder, 155 mm 345 mm 125 mm
- Nanuk 968 Plastic Waterproof Watertight Transit Case Wheeled, 627 mm 610 mm 345 mm
- Nanuk 968 Resin Waterproof Watertight Transit Case Wheeled, 610 mm 345 mm 627 mm
- Knipex Tool Box 280 mm 345 mm 80mm
- OPTIBELT 345 3M 15 Timing Belt 115 Teeth 15 mm Width
- OPTIBELT 345 3M 9 Timing Belt 115 Teeth 9 mm Width
- RS PRO Polyethylene Watertight Tool Box, 450 mm 340 mm 400 mm
- RS PRO Polyethylene Watertight Tool Box, 800 mm 460 mm 480 mm

