Gedore Torque Wrench, 110 → 550 Nm, 3/4 in Drive, Square Drive, 1m Overall
- RS Stock No.:
- 602-994
- Mfr. Part No.:
- 2958082
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR3,758.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,758.45 |
*price indicative
- RS Stock No.:
- 602-994
- Mfr. Part No.:
- 2958082
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 110 → 550 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 1m | |
| Accuracy | ±3 % | |
| Scale Graduations | 1 | |
| Material | Steel Tube Construction | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 110 → 550 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 1m | ||
Accuracy ±3 % | ||
Scale Graduations 1 | ||
Material Steel Tube Construction | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque Wrench TORCOFLEX UK is an adjustable and robust tubular torque wrench designed for precision in industrial and trade applications. Engineered to meet the rigorous standards of DIN EN 6789:2017, it ensures controlled clockwise tightening with an impressive torque range of 110 Nm to 550 Nm. This torque wrench features an integrated lever ratchet with a square drive, allowing for versatility and ease of use. Its design includes a high-quality steel tube construction complemented by Durable plastic, making it both sturdy and comfortable. Furthermore, certified to a max. admissible deviation of +/- 3%, this tool provides remarkable accuracy, exceeding the requirements of the standard. The included test certificate according to DIN EN ISO 6789-2:2017 guarantees reliability and peace of mind for users.
Adjustable torque range from 110 Nm to 550 Nm for various applications
Sturdy tubular construction ensures durability and longevity
Integrated lever ratchet provides versatility and ease of handling
Short path triggering mechanism enhances user control
Compact design with a total length of 1000 mm for manoeuvrability
Right hand direction of tightening optimises operational efficiency
Steel and high quality plastic materials enhance both performance and reliability
Related links
- Gedore DMK 550 Click Torque Wrench 20 mm Drive 953.5mm Overall
- Gedore Dremaster Z Click Torque Wrench 22 mm Drive 913mm Overall
- Gedore Torque Wrench 3/8 in Drive 319mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 3/8 in Drive 216mm Overall
- Gedore Torque Wrench 3/8 in Drive 324mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
